
WH10SS-C | |
|---|---|
DigiKey Part Number | 298-WH10SS-C-ND |
Manufacturer | |
Manufacturer Product Number | WH10SS-C |
Description | SOLAR WIRE HANGER, 1" WIRE BUNDL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Hanger For Cable, Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Hanger | |
For Use With/Related Products | Cable, Wires | |
Material | Stainless Steel 304 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,72800 € | 18,20 € |
| 50 | 0,71240 € | 35,62 € |
| 100 | 0,69720 € | 69,72 € |
| 250 | 0,67736 € | 169,34 € |
| 500 | 0,66274 € | 331,37 € |
| 1.000 | 0,64844 € | 648,44 € |
| 3.000 | 0,62638 € | 1.879,14 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


