
WBS6-Q | |
|---|---|
DigiKey Part Number | WBS6-Q-ND |
Manufacturer | |
Manufacturer Product Number | WBS6-Q |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 6.000" (152.40mm) | |
Mounting Type | Fastener | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | White | |
Length | 4.700" (119.38mm) | |
Width | 1.000" (25.40mm) | |
Height | 2.540" (64.52mm) | |
Panel Hole Size | 0.265" (6.73mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

