Image for WBS6-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBS6-L

DigiKey Part Number
WBS6-L-ND
Manufacturer
Manufacturer Product Number
WBS6-L
Description
CBL CLIP U-TYPE WHITE FASTENER
Customer Reference
Detailed Description
Cable Clip, U-Type White Fastener 6.000" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Panduit Corp
Length
4.700" (119.38mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Obsolete
Height
2.540" (64.52mm)
Type
Clip, U-Type
Panel Hole Size
0.265" (6.73mm)
Opening Size
6.000" (152.40mm)
Screw Size
1/4" (M6)
Mounting Type
Fastener
Base Product Number
Material
Acrylonitrile Butadiene Styrene (ABS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.