Cable Clip, Wire Saddle Black Arrowhead, Winged 1.060" (26.92mm), 1.060" (26.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWSDC-C20

DigiKey Part Number
VWSDC-C20-ND
Manufacturer
Manufacturer Product Number
VWSDC-C20
Description
CBL CLIP WIRE SADDLE BLACK ARROW
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Arrowhead, Winged 1.060" (26.92mm), 1.060" (26.92mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Panduit Corp
Color
Black
Series
Length
1.260" (32.00mm)
Packaging
Bulk
Width
0.390" (9.91mm)
Part Status
Obsolete
Height
2.620" (66.55mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.157" (4.00mm)
Type Attributes
Dual
Material Flammability Rating
UL94 V-2
Opening Size
1.060" (26.92mm), 1.060" (26.92mm)
Base Product Number
Mounting Type
Arrowhead, Winged
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.