
VWS4218-C | |
|---|---|
DigiKey Part Number | 298-1319-ND |
Manufacturer | |
Manufacturer Product Number | VWS4218-C |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.420" L x 0.180" H (10.67mm x 4.57mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Length 0.600" (15.24mm) |
Packaging Bulk | Width 0.100" (2.54mm) |
Part Status Obsolete | Height 0.580" (14.73mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" ~ 0.192" (4.75mm ~ 4.88mm) |
Opening Size 0.420" L x 0.180" H (10.67mm x 4.57mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Winged | Panel Thickness 0.030" ~ 0.080" (0.76mm ~ 2.03mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VWS3750-C | Panduit Corp | 210 | 298-10445-ND | 0,50000 € | Direct |


