
VWS42105-M | |
|---|---|
DigiKey Part Number | VWS42105-M-ND |
Manufacturer | |
Manufacturer Product Number | VWS42105-M |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.420" L x 1.070" H (10.67mm x 27.18mm) |
Datasheet | Datasheet |
Category | Length 0.600" (15.24mm) |
Manufacturer Panduit Corp | Width 0.310" (7.87mm) |
Packaging Bulk | Height 1.450" (36.83mm) |
Part Status Obsolete | Panel Hole Size 0.187" ~ 0.192" (4.75mm ~ 4.88mm) |
Type Clip, Wire Saddle | Material Thickness 0.090" (2.29mm) |
Opening Size 0.420" L x 1.070" H (10.67mm x 27.18mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Winged | Panel Thickness 0.030" ~ 0.080" (0.76mm ~ 2.03mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WS-A-4-01 | Essentra Components | 966 | RPC5416-ND | 0,25000 € | Similar |


