Similar

VWS42105-C | |
|---|---|
DigiKey Part Number | 298-1322-ND |
Manufacturer | |
Manufacturer Product Number | VWS42105-C |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.420" L x 1.070" H (10.67mm x 27.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.420" L x 1.070" H (10.67mm x 27.18mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | 0.310" (7.87mm) | |
Height | 1.450" (36.83mm) | |
Panel Hole Size | 0.187" ~ 0.192" (4.75mm ~ 4.88mm) | |
Material Thickness | 0.090" (2.29mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) | |
Base Product Number |


