Cable Clip, Wire Saddle Natural Arrowhead, Winged 1.060" (26.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWS106-C

DigiKey Part Number
298-16577-ND
Manufacturer
Manufacturer Product Number
VWS106-C
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 1.060" (26.92mm)
Datasheet
 Datasheet
EDA/CAD Models
VWS106-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
1.060" (26.92mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.180" (29.97mm)
Width
0.340" (8.64mm)
Height
1.300" (33.02mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.090" (2.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,76600 €7,66 €
250,74400 €18,60 €
500,72780 €36,39 €
1000,71220 €71,22 €
3000,68807 €206,42 €
5000,67712 €338,56 €
1.0000,66250 €662,50 €
2.5000,64364 €1.609,10 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €