
VT-6-6 | |
|---|---|
DigiKey Part Number | VT-6-6-ND |
Manufacturer | |
Manufacturer Product Number | VT-6-6 |
Description | CBL CLAMP GROUNDING BRONZE |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Two-Bolt | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | - | |
Material | Bronze | |
Color | Bronze | |
Length | 3.063" (77.80mm) | |
Width | 2.250" (57.15mm) | |
Height | 2.750" (69.85mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Rubber Washer, Swivel Cap | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

