Similar

UZPPBU75 | |
|---|---|
DigiKey Part Number | UZPPBU75-ND |
Manufacturer | |
Manufacturer Product Number | UZPPBU75 |
Description | ZONE CORD, CAT 6A, UTP SOLID PLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.25' (1.91m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.25' (1.91m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-ICC/P3MBU | Panduit Corp | 9 | 298-FC-ICC/P3MBU-ND | 190,31000 € | Similar |
| FP6X88MTG | Panduit Corp | 1.370 | 298-16239-ND | 96,81000 € | Similar |



