Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL7MGRY | |
|---|---|
DigiKey Part Number | 298-UTPSPL7MGRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL7MGRY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPKSP7MGR | Panduit Corp | 0 | UTPKSP7MGR-ND | 25,61700 € | Parametric Equivalent |
| A-MCU60070/G | Assmann WSW Components | 0 | A-MCU60070/G-ND | 4,01783 € | Parametric Equivalent |
| AMJE0909-0700-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0700-GNB-24-ND | 5,31280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,80900 € | 248,09 € |
| Unit Price without VAT: | 24,80900 € |
|---|---|
| Unit Price with VAT: | 29,52271 € |




