
UTPSPL5MY | |
|---|---|
DigiKey Part Number | 298-UTPSPL5MY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL5MY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,24400 € | 212,44 € |
| Unit Price without VAT: | 21,24400 € |
|---|---|
| Unit Price with VAT: | 25,28036 € |

