Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL5MGYY | |
|---|---|
DigiKey Part Number | 298-UTPSPL5MGYY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL5MGYY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60050 | Assmann WSW Components | 0 | AE10239-ND | 4,05386 € | Parametric Equivalent |
| AMJE0909-0500-GYB-24 | Assmann WSW Components | 0 | AMJE0909-0500-GYB-24-ND | 5,31280 € | Parametric Equivalent |
| MP-64RJ45UNNR-017 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNR-017-ND | 12,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,07600 € | 210,76 € |
| Unit Price without VAT: | 21,07600 € |
|---|---|
| Unit Price with VAT: | 25,08044 € |




