
UTPSPL4MY | |
|---|---|
DigiKey Part Number | 298-UTPSPL4MY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL4MY |
Description | CU,PC,CAT6,LSZH,UTP,CBL,IW,4M,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,20800 € | 192,08 € |
| Unit Price without VAT: | 19,20800 € |
|---|---|
| Unit Price with VAT: | 22,85752 € |

