Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL3MORY | |
|---|---|
DigiKey Part Number | 298-UTPSPL3MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL3MORY |
Description | CU,PC,CAT6,LSZH,UTP,CBL,OR,3M,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP10OR | Panduit Corp | 0 | 298-16389-ND | 20,05000 € | Parametric Equivalent |
| UTPKSP10OR | Panduit Corp | 0 | UTPKSP10OR-ND | 19,30400 € | Parametric Equivalent |
| UTPKSP3MOR | Panduit Corp | 0 | UTPKSP3MOR-ND | 19,22100 € | Parametric Equivalent |
| N201-010-OR | Eaton Tripp Lite | 127 | TL957-ND | 6,83000 € | Parametric Equivalent |
| N6PAT10ORS | StarTech.com | 8 | 5214-N6PAT10ORS-ND | 8,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,31600 € | 173,16 € |
| Unit Price without VAT: | 17,31600 € |
|---|---|
| Unit Price with VAT: | 20,60604 € |






