Parametric Equivalent
Parametric Equivalent

UTPSPL2MGYY | |
|---|---|
DigiKey Part Number | 298-UTPSPL2MGYY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL2MGYY |
Description | CU,PC,CAT6,UTP,LSZH,CBL,GY,2M,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60020 | Assmann WSW Components | 764 | AE10229-ND | 6,53000 € | Parametric Equivalent |
| AMJE0909-0200-GYB-24 | Assmann WSW Components | 0 | AMJE0909-0200-GYB-24-ND | 3,85292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,53500 € | 155,35 € |
| Unit Price without VAT: | 15,53500 € |
|---|---|
| Unit Price with VAT: | 18,48665 € |



