UTPSPL20MYLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL20MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL20MYLY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,80300 € | 488,03 € |
| Unit Price without VAT: | 48,80300 € |
|---|---|
| Unit Price with VAT: | 58,07557 € |

