Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL2.5MBUY | |
|---|---|
DigiKey Part Number | 298-UTPSPL2.5MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL2.5MBUY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP8BU | Panduit Corp | 13 | 298-16467-ND | 18,88000 € | Parametric Equivalent |
| BC-6UE008F | Stewart Connector | 84 | 380-BC-6UE008F-ND | 5,83000 € | Parametric Equivalent |
| C6PATCH8BL | StarTech.com | 8 | 5214-C6PATCH8BL-ND | 6,88000 € | Parametric Equivalent |
| MP-64RJ4528GB-008 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-008-ND | 7,10000 € | Parametric Equivalent |
| MP-64RJ45UNNB-008 | Amphenol Cables on Demand | 4 | MP-64RJ45UNNB-008-ND | 7,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,49600 € | 164,96 € |
| Unit Price without VAT: | 16,49600 € |
|---|---|
| Unit Price with VAT: | 19,63024 € |









