Parametric Equivalent

UTPSPL0.5MBLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL0.5MBLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL0.5MBLY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,68500 € | 126,85 € |
| Unit Price without VAT: | 12,68500 € |
|---|---|
| Unit Price with VAT: | 15,09515 € |


