
UTPSP7YLY | |
|---|---|
DigiKey Part Number | 298-12995-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP7YLY |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 15,54100 € | 155,41 € |
| 25 | 15,09800 € | 377,45 € |
| 50 | 14,77060 € | 738,53 € |
| 100 | 14,45000 € | 1.445,00 € |
| 250 | 14,03608 € | 3.509,02 € |
| 500 | 13,73050 € | 6.865,25 € |
| 1.000 | 13,43105 € | 13.431,05 € |
| 2.500 | 13,04450 € | 32.611,25 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |










