Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP6MORY | |
|---|---|
DigiKey Part Number | UTPSP6MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP6MORY |
Description | COPPER PATCH CORD, CAT 6, ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP19OR | Panduit Corp | 0 | UTP28SP19OR-ND | 23,90700 € | Parametric Equivalent |
| UTP28SP20OR | Panduit Corp | 0 | UTP28SP20OR-ND | 24,49200 € | Parametric Equivalent |
| UTP28SP6MOR | Panduit Corp | 0 | UTP28SP6MOR-ND | 24,31600 € | Parametric Equivalent |
| UTPSP19ORY | Panduit Corp | 0 | UTPSP19ORY-ND | 24,35600 € | Parametric Equivalent |
| UTPSP20ORY | Panduit Corp | 0 | UTPSP20ORY-ND | 24,98100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,77700 € | 247,77 € |
| Unit Price without VAT: | 24,77700 € |
|---|---|
| Unit Price with VAT: | 29,48463 € |





