
UTPSP5Y-Q | |
|---|---|
DigiKey Part Number | UTPSP5Y-Q-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5Y-Q |
Description | COPPER PATCH CORD, CAT 6, OFF WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP5Y | Panduit Corp | 122 | 298-12983-ND | 13,97000 € | MFR Recommended |


