
UTPSP5RDY | |
|---|---|
DigiKey Part Number | 298-16565-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5RDY |
Description | COPPER PATCH CORD, CAT 6, RED UT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| 10 | 15,84600 € | 158,46 € |
| 25 | 15,39480 € | 384,87 € |
| 50 | 15,06100 € | 753,05 € |
| 100 | 14,73400 € | 1.473,40 € |
| 250 | 14,31188 € | 3.577,97 € |
| 500 | 14,00024 € | 7.000,12 € |
| 1.000 | 13,69485 € | 13.694,85 € |
| 2.500 | 13,30071 € | 33.251,78 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,27760 € |

