Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP5MVLY | |
|---|---|
DigiKey Part Number | UTPSP5MVLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5MVLY |
Description | COPPER PATCH CORD, CAT 6, VIOLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP16VL | Panduit Corp | 0 | UTP28SP16VL-ND | 21,91700 € | Parametric Equivalent |
| UTP28SP17VL | Panduit Corp | 0 | UTP28SP17VL-ND | 22,50000 € | Parametric Equivalent |
| UTP28SP5MVL | Panduit Corp | 0 | UTP28SP5MVL-ND | 22,14800 € | Parametric Equivalent |
| UTPSP16VLY | Panduit Corp | 0 | UTPSP16VLY-ND | 22,33800 € | Parametric Equivalent |
| UTPSP17VLY | Panduit Corp | 0 | UTPSP17VLY-ND | 22,93400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,59500 € | 225,95 € |
| Unit Price without VAT: | 22,59500 € |
|---|---|
| Unit Price with VAT: | 26,88805 € |




