Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP5GYY | |
|---|---|
DigiKey Part Number | 298-16563-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5GYY |
Description | COPPER PATCH CORD, CATEGORY 6, G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,73200 € | 157,32 € |
| Unit Price without VAT: | 15,73200 € |
|---|---|
| Unit Price with VAT: | 18,72108 € |



