
UTPSP3YLY-Q | |
|---|---|
DigiKey Part Number | UTPSP3YLY-Q-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP3YLY-Q |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP3YLY | Panduit Corp | 69 | 298-12978-ND | 15,66000 € | MFR Recommended |


