
UTPSP3VLY | |
|---|---|
DigiKey Part Number | 298-16556-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP3VLY |
Description | COPPER PATCH CORD, CAT 6, VIOLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| 10 | 14,74200 € | 147,42 € |
| 25 | 14,32160 € | 358,04 € |
| 50 | 14,01100 € | 700,55 € |
| 100 | 13,70700 € | 1.370,70 € |
| 250 | 13,31456 € | 3.328,64 € |
| 500 | 13,02468 € | 6.512,34 € |
| 1.000 | 12,74065 € | 12.740,65 € |
| 2.500 | 12,37414 € | 30.935,35 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

