Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP3MYLY | |
|---|---|
DigiKey Part Number | UTPSP3MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP3MYLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP3MYL | Panduit Corp | 0 | UTP28SP3MYL-ND | 18,18100 € | Parametric Equivalent |
| C604104010 | Belden Inc. | 0 | 135-C604104010-ND | 18,69000 € | Parametric Equivalent |
| C643104010 | Belden Inc. | 0 | 135-C643104010-ND | 14,03000 € | Parametric Equivalent |
| C6D1104010 | Belden Inc. | 0 | 135-C6D1104010-ND | 17,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,55100 € | 185,51 € |
| Unit Price without VAT: | 18,55100 € |
|---|---|
| Unit Price with VAT: | 22,07569 € |



