
UTPSP3MBUY | |
|---|---|
DigiKey Part Number | UTPSP3MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP3MBUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 10 | 16,33200 € | 163,32 € |
| 25 | 15,86600 € | 396,65 € |
| 50 | 15,52220 € | 776,11 € |
| 100 | 15,18500 € | 1.518,50 € |
| 250 | 14,75016 € | 3.687,54 € |
| 500 | 14,42884 € | 7.214,42 € |
| 1.000 | 14,11413 € | 14.114,13 € |
| 2.500 | 13,70796 € | 34.269,90 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |

