Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP35MVLY | |
|---|---|
DigiKey Part Number | UTPSP35MVLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP35MVLY |
Description | COPPER PATCH CORD, CATEGORY 6, V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 114.83' (35.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP110VL | Panduit Corp | 0 | UTP28SP110VL-ND | 75,89900 € | Parametric Equivalent |
| UTP28SP115VL | Panduit Corp | 0 | UTP28SP115VL-ND | 78,69300 € | Parametric Equivalent |
| UTP28SP120VL | Panduit Corp | 0 | UTP28SP120VL-ND | 81,48200 € | Parametric Equivalent |
| UTP28SP35MVL | Panduit Corp | 0 | UTP28SP35MVL-ND | 78,59300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,11300 € | 801,13 € |
| Unit Price without VAT: | 80,11300 € |
|---|---|
| Unit Price with VAT: | 95,33447 € |


