Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP35GRY | |
|---|---|
DigiKey Part Number | UTPSP35GRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP35GRY |
Description | COPPER PATCH CORD, CAT 6, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 35.00' (10.67m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP11MGR | Panduit Corp | 0 | UTP28SP11MGR-ND | 34,06900 € | Parametric Equivalent |
| UTP28SP34GR | Panduit Corp | 0 | UTP28SP34GR-ND | 32,82800 € | Parametric Equivalent |
| UTP28SP35GR | Panduit Corp | 0 | UTP28SP35GR-ND | 33,44200 € | Parametric Equivalent |
| UTP28SP36GR | Panduit Corp | 0 | UTP28SP36GR-ND | 34,02900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,08300 € | 340,83 € |
| Unit Price without VAT: | 34,08300 € |
|---|---|
| Unit Price with VAT: | 40,55877 € |


