Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP30MRDY | |
|---|---|
DigiKey Part Number | UTPSP30MRDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP30MRDY |
Description | COPPER PATCH CORD, CATEGORY 6, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 98.43' (30.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP100RD | Panduit Corp | 0 | UTP28SP100RD-ND | 70,30300 € | Parametric Equivalent |
| UTP28SP30MRD | Panduit Corp | 0 | UTP28SP30MRD-ND | 69,42800 € | Parametric Equivalent |
| UTP28SP95RD | Panduit Corp | 0 | UTP28SP95RD-ND | 67,50100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,75800 € | 707,58 € |
| Unit Price without VAT: | 70,75800 € |
|---|---|
| Unit Price with VAT: | 84,20202 € |




