
UTPSP30MGYY | |
|---|---|
DigiKey Part Number | 298-18026-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP30MGYY |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,75800 € | 707,58 € |
| Unit Price without VAT: | 70,75800 € |
|---|---|
| Unit Price with VAT: | 84,20202 € |

