
UTPSP30BUY | |
|---|---|
DigiKey Part Number | 298-16553-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP30BUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 10 | 31,82800 € | 318,28 € |
| 25 | 30,91800 € | 772,95 € |
| 50 | 30,24600 € | 1.512,30 € |
| 100 | 29,58780 € | 2.958,78 € |
| 250 | 28,73820 € | 7.184,55 € |
| 500 | 28,11068 € | 14.055,34 € |
| 1.000 | 27,49578 € | 27.495,78 € |
| 2.500 | 26,70212 € | 66.755,30 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |

