
UTPSP30BLY | |
|---|---|
DigiKey Part Number | UTPSP30BLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP30BLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 30.00' (9.14m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,14000 € | 33,14 € |
| 10 | 30,81600 € | 308,16 € |
| Unit Price without VAT: | 33,14000 € |
|---|---|
| Unit Price with VAT: | 39,43660 € |

