
UTPSP2GRY | |
|---|---|
DigiKey Part Number | 298-16550-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP2GRY |
Description | COPPER PATCH CORD, CAT 6, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 10 | 13,91900 € | 139,19 € |
| 25 | 13,52240 € | 338,06 € |
| 50 | 13,22920 € | 661,46 € |
| 100 | 12,94220 € | 1.294,22 € |
| 250 | 12,57168 € | 3.142,92 € |
| 500 | 12,29800 € | 6.149,00 € |
| 1.000 | 12,02997 € | 12.029,97 € |
| 2.500 | 11,68388 € | 29.209,70 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |

