
UTPSP25YLY | |
|---|---|
DigiKey Part Number | 298-16548-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP25YLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 25.00' (7.62m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,51000 € | 30,51 € |
| 10 | 28,37200 € | 283,72 € |
| 25 | 27,56120 € | 689,03 € |
| 50 | 26,96240 € | 1.348,12 € |
| 100 | 26,37590 € | 2.637,59 € |
| 250 | 25,61876 € | 6.404,69 € |
| 500 | 25,05960 € | 12.529,80 € |
| 1.000 | 24,51175 € | 24.511,75 € |
| 2.500 | 23,80451 € | 59.511,28 € |
| Unit Price without VAT: | 30,51000 € |
|---|---|
| Unit Price with VAT: | 36,30690 € |

