
UTPSP1Y | |
|---|---|
DigiKey Part Number | 298-12970-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP1 | Panduit Corp | 17 | 298-12881-ND | 14,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 10 | 13,39900 € | 133,99 € |
| 25 | 13,01680 € | 325,42 € |
| 50 | 12,73460 € | 636,73 € |
| 100 | 12,45840 € | 1.245,84 € |
| 250 | 12,10176 € | 3.025,44 € |
| 500 | 11,83836 € | 5.919,18 € |
| 1.000 | 11,58037 € | 11.580,37 € |
| 2.500 | 11,24730 € | 28.118,25 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |







