
UTPSP1VLY | |
|---|---|
DigiKey Part Number | UTPSP1VLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1VLY |
Description | COPPER PATCH CORD, CAT 6, VIOLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 13,29200 € | 132,92 € |
| 25 | 12,91320 € | 322,83 € |
| 50 | 12,63340 € | 631,67 € |
| 100 | 12,35950 € | 1.235,95 € |
| 250 | 12,00572 € | 3.001,43 € |
| 500 | 11,74440 € | 5.872,20 € |
| 1.000 | 11,48846 € | 11.488,46 € |
| 2.500 | 11,15802 € | 27.895,05 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

