
UTPSP1MBUY | |
|---|---|
DigiKey Part Number | UTPSP1MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1MBUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| 10 | 14,91400 € | 149,14 € |
| 25 | 14,48920 € | 362,23 € |
| 50 | 14,17480 € | 708,74 € |
| 100 | 13,86720 € | 1.386,72 € |
| 250 | 13,47016 € | 3.367,54 € |
| 500 | 13,17688 € | 6.588,44 € |
| 1.000 | 12,88957 € | 12.889,57 € |
| 2.500 | 12,51877 € | 31.296,92 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

