
UTPSP1GRY | |
|---|---|
DigiKey Part Number | 298-16535-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1GRY |
Description | COPPER PATCH CORD, CAT 6, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 13,46000 € | 134,60 € |
| 25 | 13,07600 € | 326,90 € |
| 50 | 12,79240 € | 639,62 € |
| 100 | 12,51510 € | 1.251,51 € |
| 250 | 12,15688 € | 3.039,22 € |
| 500 | 11,89226 € | 5.946,13 € |
| 1.000 | 11,63309 € | 11.633,09 € |
| 2.500 | 11,29850 € | 28.246,25 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |

