Parametric Equivalent
Parametric Equivalent

UTPSP18MVLY | |
|---|---|
DigiKey Part Number | UTPSP18MVLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP18MVLY |
Description | COPPER PATCH CORD, CAT 6, VIOLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 59.06' (18.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 59.06' (18.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP18MVL | Panduit Corp | 0 | UTP28SP18MVL-ND | 47,11900 € | Parametric Equivalent |
| UTP28SP60VL | Panduit Corp | 0 | UTP28SP60VL-ND | 47,66300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,02600 € | 480,26 € |
| Unit Price without VAT: | 48,02600 € |
|---|---|
| Unit Price with VAT: | 57,15094 € |


