Parametric Equivalent

UTPSP18BUY | |
|---|---|
DigiKey Part Number | UTPSP18BUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP18BUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 18.00' (5.49m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 18.00' (5.49m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP5.5MBU | Panduit Corp | 0 | UTP28SP5.5MBU-ND | 23,13700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,55600 € | 235,56 € |
| Unit Price without VAT: | 23,55600 € |
|---|---|
| Unit Price with VAT: | 28,03164 € |


