Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP16BUY | |
|---|---|
DigiKey Part Number | UTPSP16BUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP16BUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.00' (4.88m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP16BU | Panduit Corp | 19 | UTP28SP16BU-ND | 23,57000 € | Parametric Equivalent |
| UTP28SP5MBU | Panduit Corp | 32 | UTP28SP5MBU-ND | 24,29000 € | Parametric Equivalent |
| UTPSP5MBUY | Panduit Corp | 10 | UTPSP5MBUY-ND | 24,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,33800 € | 223,38 € |
| Unit Price without VAT: | 22,33800 € |
|---|---|
| Unit Price with VAT: | 26,58222 € |




