
UTPSP15GRY | |
|---|---|
DigiKey Part Number | 298-16527-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP15GRY |
Description | COPPER PATCH CORD, CAT 6, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| 10 | 22,14800 € | 221,48 € |
| 25 | 21,51600 € | 537,90 € |
| 50 | 21,04900 € | 1.052,45 € |
| 100 | 20,59150 € | 2.059,15 € |
| 250 | 20,00100 € | 5.000,25 € |
| 500 | 19,56490 € | 9.782,45 € |
| 1.000 | 19,13765 € | 19.137,65 € |
| 2.500 | 18,58608 € | 46.465,20 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |

