MFR Recommended

UTPSP155GYY | |
|---|---|
DigiKey Part Number | 298-18022-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP155GYY |
Description | CABLE MOD 8P8C PLUG TO PLUG 155' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 155.00' (47.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 155.00' (47.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP130GYY | Panduit Corp | 0 | UTPSP130GYY-ND | 88,69300 € | MFR Recommended |


