MFR Recommended

UTPSP14BUY-Q | |
|---|---|
DigiKey Part Number | UTPSP14BUY-Q-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP14BUY-Q |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP14BUY | Panduit Corp | 0 | 298-12966-ND | 21,10300 € | MFR Recommended |


