UTPSP11VLY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,89300 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP11VLY

DigiKey Part Number
UTPSP11VLY-ND
Manufacturer
Manufacturer Product Number
UTPSP11VLY
Description
COPPER PATCH CORD, CAT 6, VIOLET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
11.00' (3.35m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Violet
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP11VLPanduit Corp0UTP28SP11VL-ND18,89300 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,24900 €192,49 €
Unit Price without VAT:19,24900 €
Unit Price with VAT:22,90631 €