Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP7MBU | |
|---|---|
DigiKey Part Number | UTPKSP7MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP7MBU |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 22.97' (7.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL7MBUY | Panduit Corp | 0 | 298-UTPSPL7MBUY-ND | 24,80900 € | Parametric Equivalent |
| A-MCU60070/B | Assmann WSW Components | 0 | A-MCU60070/B-ND | 4,01783 € | Parametric Equivalent |
| AMJE0909-0700-BUB-24 | Assmann WSW Components | 0 | AMJE0909-0700-BUB-24-ND | 5,31280 € | Parametric Equivalent |
| N201L-07M-BL | Eaton Tripp Lite | 0 | 95-N201L-07M-BL-ND | 23,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,61700 € | 256,17 € |
| Unit Price without VAT: | 25,61700 € |
|---|---|
| Unit Price with VAT: | 30,48423 € |




