Parametric Equivalent

UTPKSP5MOR | |
|---|---|
DigiKey Part Number | UTPKSP5MOR-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP5MOR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL5MORY | Panduit Corp | 0 | 298-UTPSPL5MORY-ND | 21,07600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,45900 € | 224,59 € |
| Unit Price without VAT: | 22,45900 € |
|---|---|
| Unit Price with VAT: | 26,72621 € |


